• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan TV trolley 94,0 cm (37") - 218,4 cm (86”) Tiltable, Height-adjustable Tray, Hand crank, Camera tray

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Manhattan TV trolley

  • Holder type: Tiltable, Height-adjustable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 94,0 cm (37") - 218,4 cm (86”)
  • Load capacity (max.) 70 kg

Technical specifications

Product type

TV trolley

Suitable for

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

180,3 cm (71")

182,9 cm (72")

185,4 cm (73")

188,0 cm (74")

190,5 cm (75")

193,0 cm (76")

195,6 cm (77")

198,1 cm (78")

200,7 cm (79")

203,2 cm (80")

208,3 cm (82")

213,4 cm (84")

215,9 cm (85")

218,4 cm (86”)

94,0 cm (37")

95,3 cm (37,5")

96,5 cm (38")

99,1 cm (39")

Show more
Suitable for

94,0 cm (37") - 218,4 cm (86”)

Holder type

Tiltable

Height-adjustable

Features

Tray

Hand crank

Camera tray

Max. load capacity

70 kg

No

200 x 200 mm

300 x 200 mm

300 x 300 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

600 x 400 mm

Tilt range (bottom)

12°

Tilt range (top)

5°

Width

740 mm

Height

2148 mm

Depth

917 mm

Factory colour

Black

Weight

24300 g

Dim

(W x H x D) 740 x 2148 x 917 mm

Add-on displays

1 Display(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630422 Manhattan TV trolley 94,0 cm (37") - 218,4 cm (86”) Tiltable, Height-adjustable Tray, Hand crank, Camera tray

Description

Portable TV stand/TV trolley with crank handle for easy height adjustment as well as inclination and rotation of the screen
From conference room to classroom - the Manhattan multimedia TV trolley with tool-free height adjustment is a professional holder with a lot of flexibility. Designed for a 37 to 86" TV up to 70 kg, it combines mobility, versatility and sleek design.

Flexible view from every height and angle
With the accompanying crank handle you can raise or lower the screen easily from 1120 to 1570 mm. Tilt the screen from -12° to +5° for the perfect viewing angle without tools. In addition, you can rotate the screen 90°, for an easy change between landscape and portrait format.

Smart storage for audio/video equipment and webcam
Keep accessories at hand: The height-adjustable AV shelf provides space for laptops, media players or remote controls. A separate camera shelf on the top makes the Ideal car for video conferences, while the integrated perforated panel creates mounting possibilities for streaming devices, socket strips or other accessories.

Robust construction, mobile use
Made from high-quality, powder-coated steel, the carriage guarantees long-lasting stability. Four lockable castors with durable polyurethane tread move the holder smoothly to the next room - even when the load is full.

VESA compatible and ready to use immediately
With VESA punching from 200x200 to 600x400, this TV stand is compatible with many displays, whether you are training, web meeting or presenting.

This text is machine translated.

Features

  • Suitable for screens from 37" to 86"
  • Carry load: 70 kg
  • Height adjustment of the screen: 1120 to 1570 mm
  • Four wheels with four stops and PU tread
  • A/V compartment
  • Dimensions (W x D) 410 x 340 mm
  • Carry load: 5 kg
  • Camera compartment base
  • Dimensions (W x D) 285 x 150 mm
  • Carry load: 5 kg
  • Pegboard (fixed to the bottom of the camera compartment)
  • Dimensions (W x D) 328 x 240 mm

Scope of delivery

  • Multimedia TV stands on rolls
  • Fitting Material
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)