• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan TV wall mount 94,0 cm (37") - 177,8 cm (70") Tiltable, Swivelling, Landscape

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Manhattan TV wall mount

  • Holder type: Tiltable, Swivelling, Landscape
  • Supports VESA standards up to
  • Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
  • Load capacity (max.) 35 kg

Technical specifications

Product type

TV wall mount

Suitable for

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

94,0 cm (37")

95,3 cm (37,5")

96,5 cm (38")

99,1 cm (39")

Show more
Suitable for

94,0 cm (37") - 177,8 cm (70")

Holder type

Tiltable

Swivelling

Landscape

Max. load capacity

35 kg

No

100 x 100 mm

100 x 150 mm

100 x 200 mm

150 x 100 mm

200 x 100 mm

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 100 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

440 x 400 mm

500 x 200 mm

500 x 350 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

Show more
Tilt range (bottom)

15°

Tilt range (top)

3°

Swivel range (left)

60°

Swivel range (right)

60°

Distance to wall (min.)

63 mm

Distance to wall (max.)

358 mm

Width

640 mm

Height

420 mm

Depth

358 mm

Factory colour

Black

Weight

2750 g

Dim

(W x H x D) 640 x 420 x 358 mm

Add-on displays

1 Display(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3461742 Manhattan TV wall mount 94,0 cm (37") - 177,8 cm (70") Tiltable, Swivelling, Landscape

User & Safety Instructions

User & Safety Instructions 3461742 Manhattan TV wall mount 94,0 cm (37") - 177,8 cm (70") Tiltable, Swivelling, Landscape

Description

Fully moving TV mount for the wall with perfect perspective
This robust, universal TV wall bracket by Manhattan holds your television securely on two flexible joint arms. It can be tilted +3 to 15° and swivels +/- 60° for the best view from any perspective. Suitable for flat and curved LCD, OLED or plasma TVs up to 70" at a load capacity of 35 kg as well as VESA compliant up to 600x400. With the spirit level included in the delivery and the +/-3° adjustability even after mounting, you can align the holder perfectly horizontally to the wall. The holder is Ideal for living rooms, offices, restaurants, classrooms, conference rooms, Digital signage (digital signage) and other commercial applications. No matter where you place it, the universal Manhattan full-motion TV-wall holder puts the best TV-experience in the center.

This text is machine translated.

Features

  • Suitable for curved and flat screens from 37" to 70"
  • Carry load: 35 kg
  • Tilts +3-15°
  • Tilts +/-60°
  • Horizontal adjustment according to mounting: +/-3°
  • Dimensions (L x W x H) 358 x 640 x 420 mm
  • Wall profile 63 to 358 mm
  • Net weight: 2.52 kg
  • Gross weight: 3.02 kg
  • Material: Steel
  • VESA standards 100x100, 100x150, 150x100, 100x200, 200x100, 150x150, 200x200, 300x200, 400x200, 300x300, 400x300, 600x200, 400x400, 600x300, 600x400

Scope of delivery

  • TV wall bracket, full motion/fully movable and can be adjusted horizontally
  • Attachable spirit level
  • Mounting material and instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)