Safety Cutter with 16 mm cutting depth and fully automated blades retreat.
Ergonomic handle
Above all, the newly formed knife back ensures that the plastic handle is now even better in your hand. For this purpose, the optimizations on the slide and the blade change button: you can work efficiently.
3-side slider
With the right? With the left? From above? No matter how you would like to release the blade - The SECUPRO MAXI safety deposit box offers you all the possibilities. Even more: The 3-side valve is now fitted with non-slip grooves.
At the touch of a button
For the blade change of them their two hands. And this Quick Guide: you push the blade change button and fold the handle on, blade carrier forward and blade. It's so simple.
The front metal
The SECUPRO MAXI safety deposit box you must not "Reiberei" out of the way. On the contrary: through the metal abrasion protection at the blade tip, it is also prepared for more stress.
2-way usable blade
Before you change the quality blade, you can once again. The doubles the time of use of the blade and reduces your effort. Because your product cuts again immediately as new.
Technical specifications
16 mm cutting depth
Product type
Cutter
Factory colour
Black
Blue
Material
Plastic
No. of blades
1
Length
160 mm
Dim
(L x W x H) 160 x 28 x 46 mm
Features
automated blade retraction
Weight
66 g
Content
1 pc(s)
Width
28 mm
Height
46 mm
UKCA
yes
Variants(All information include VAT, plus shipping costs)
SECUPRO MAXI safety deposit box Perfect handling - from all sides. With rounded trapezoidal blade.
The SECUPRO MAXI safety deposit box has been more than 10 years by its lightness and its broad range of applications. Now, the safety cutter also in terms of ergonomics a new level is achieved. Just in your hand and the retreaded 3-side slide press... Feel the difference? You don't like the fully automatic Blade Retraction on tried-and-tested or the robust handle made of high-quality plastic.
This text is machine translated.
Scope of delivery
With mounted blade trapezoidal blade no. 60099, blade thickness 0.63 mm.
Description
SECUPRO MAXI safety deposit box Perfect handling - from all sides. With rounded trapezoidal blade.
The SECUPRO MAXI safety deposit box has been more than 10 years by its lightness and its broad range of applications. Now, the safety cutter also in terms of ergonomics a new level is achieved. Just in your hand and the retreaded 3-side slide press... Feel the difference? You don't like the fully automatic Blade Retraction on tried-and-tested or the robust handle made of high-quality plastic.
This text is machine translated.
Scope of delivery
With mounted blade trapezoidal blade no. 60099, blade thickness 0.63 mm.