• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 1044.29 Spare blade U-shaped blade 1044 100 pc(s)

EAN:
Part number:
Item no:
1/4
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Blade shape: Square blade
Product type

Retractable knife spare blade

Blade width

19.7 mm

Material

Steel

No. of blades

100

Length

143 mm

Dim

(L x W x H) 143 x 29 x 52 mm

Weight

190 g

Content

100 pc(s)

Width

29 mm

Height

52 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025669 MARTOR 1044.29 Spare blade U-shaped blade 1044 100 pc(s)

Description

The clamp blade no. 1044 from Martor is a high-quality steel blade. It is very sharp and has a useful cutting edge. The blade is 39.5 mm long, 19.7 mm wide and 0.25 mm thick. The clamp blade no. 1044 is under the order number 1044.29 in a carton of 100. available.
Base material steel
Polished: Standard grinding
Blade Facets: 1 x
Blade features 1-way blade

This text is machine translated.

Features

  • 1-hole blade

More interesting products

(*All information is plus legal VAT)