• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 12400102 Safety cutter SECUPRO MERAK 1 pc(s)

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

580 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety cutter SECUPRO MERAK

  • Safe blade change thanks to magnet
  • 4-way usable blade

Technical specifications

  • Cutting depth: 9 mm
  • Material: Glass-fiber reinforced plastic
Product type

Retractable knife

Factory colour

Silver

Cyan

Black

Material

Plastic

No. of blades

1

Length

138 mm

Dim

(L x W x H) 138 x 22 x 55 mm

Features

automated blade retraction

Weight

59 g

Content

1 pc(s)

Width

22 mm

Height

55 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1597781 MARTOR 12400102 Safety cutter SECUPRO MERAK 1 pc(s)

Description

Safety, comfort? Everything in (pliers) grip! The SECUPRO MERAK is our practical pliers grip knife with fully automated blades retreat. The "little brother" of the SECUPRO MARTEGO we have especially at a thought: to you. Because with the easy and consistent user-friendly SECUPRO MERAK work particularly safe and tolerate. Even more: Thanks to the low cut depth is also your would be very well protected. No matter which material you cut. GS certified.

Features

  • Light-weight Safety knife with pliers grip, 9 mm cutting depth and fully automated blade retraction
  • made of glass-fiber reinforced plastic for all common cutting work
  • Especially ergonomic, only 59 g heavier pliers' grip with a smooth lever to the triggering of the blade
  • Ideal for up to 2-ply cartons, plastic strapping, adhesive tape, role, and much more
  • 4-way usable quality blade, which can be easily, safely and without tool change can
  • Incl. fuse to lock the lever
  • TÜV-tested
  • mounted blade: No. 92, L x B: 26 x 18.5 mm, Material Thickness: 0.4 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)