• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 150001.12 SECUMAX 150 Security meter 10 pc(s)

1/20
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

160 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SECUMAX 150 Security meter

  • Disposable knife for cutting, scraping and scoring
  • Ergonomic handle made of glass-fiber reinforced plastic
  • Concealed blade for maximum protection of persons and goods
  • For right and left-handed users

Technical specifications

  • Suitable for: Left- and right-handed
  • Cutting depth (Min/Max) 0 mm/6.2 mm
  • Material: Recycled plastic, glass-fiber reinforced plastic
Product type

Retractable knife

Factory colour

Black

Material

Plastic

No. of blades

1

Length

85 mm

Dim

(L x W x H) 85 x 42 x 150 mm

Features

Concealed blade

Weight

260 g

Content

10 pc(s)

Width

42 mm

Height

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2446631 MARTOR 150001.12 SECUMAX 150 Security meter 10 pc(s)

Description

Three times the highest grade.

The SECUMAX 150 masters several challenges at once. Highest security: The concealed blade does not come too close to you or your goods. Maximum versatility: With it you can cut, scrape and scratch – without needing a second knife. Maximum comfort: The SECUMAX 150 is ergonomically designed and very light at only 24 g. In short, the cutting tool you have been waiting for.

3in1 blade head
If every hand grip is to be seated, it needs versatile helpers – like the SECUMAX 150. With it you can not only cut. But also scrape on adhesive tapes and scrape off residues of smooth surfaces.

Concealed blade
The safety blade does not have a sharp blade tip. For this purpose, its blade head is so narrow and the two cutting edges so large that you can safely open 2-layer cartons and much more.

Good leadership
Another reason why the SECUMAX 150 is so easy to complete, for example, with cartons? These are the guide surfaces at the front of the handle. They help you to cut diagonally. And so it's even easier to get through.

No blade change
The SECUMAX 150 is a disposable knife. This means that the blade cannot be lost during work – or you can be injured when changing the blade. You can dispose of the SECUMAX 150 easily via your residual waste.

Ergonomically shaped
Are you right-handed? Left-handed? Actually no matter. Because the SECUMAX 150 fits in every hand. The comfortable "wearing comfort" is supported by the slight curvature of the outer sides and the handy surface structure.

This text is machine translated.

Features

  • Cutting depth 6 mm
  • Additional scraps area
  • Eyelet
  • Non-replaceable, 2-way usable blade.

More interesting products

(*All information is plus legal VAT)