The glass lever blade No. 16412 from Martor is a high-quality blade made of stainless steel. It is very sharp and has two blades which can be used in sequence for a higher operating time. The blade is 120 mm long, 22 mm wide and 0.15 mm thick. The oil used for the blade is food-safe.The glass-operated blade NR. 16412 is under the order number 16412.78 in the polythene bag to 20 pieces. available. Base material steel Polished: Standard grinding Blade Facets: 1 x Blade features 2-way blade
This text is machine translated.
Features
3-hole blade
Description
The glass lever blade No. 16412 from Martor is a high-quality blade made of stainless steel. It is very sharp and has two blades which can be used in sequence for a higher operating time. The blade is 120 mm long, 22 mm wide and 0.15 mm thick. The oil used for the blade is food-safe.The glass-operated blade NR. 16412 is under the order number 16412.78 in the polythene bag to 20 pieces. available. Base material steel Polished: Standard grinding Blade Facets: 1 x Blade features 2-way blade