• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 192.66 Replacement blade industrial blade 192 10 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Blade shape: Square blade
Product type

Retractable knife spare blade

Blade width

18.5 mm

Material

Steel

No. of blades

10

Length

45.1 mm

Dim

(L x W x H) 45.1 x 24.7 x 10 mm

Weight

13 g

Content

10 pc(s)

Width

24.7 mm

Height

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025660 MARTOR 192.66 Replacement blade industrial blade 192 10 pc(s)

Description

The industrial blade no. 192 from Martor is a high-quality blade made of stainless steel. It is very sharp and has four cutting edges usable in sequence for an especially long period of operation. The blade is 26 mm long, 18.5 mm wide and 0.40 mm thick. The oil used for the blade is food safe.The industrial blade NR. 192 is under the order number 192.66 in the SAFETY DISPENSER for 10 pieces. available. You can use the blade in the following MARTOR knives: SECUPRO MARTEGO, SECUPRO MERAK, SECUNNORM 185.
Base material steel
Blade Facets: 1 x
Blade features 4-way blade

This text is machine translated.

Features

  • 1-hole blade

More interesting products

(*All information is plus legal VAT)