The trapezoidal blade no. 199 from Martor is a high-quality blade made of stainless steel. It is very sharp and has two cutting edges which can be used in sequence for a higher operating time The broad cut facilitates the cutting. The blade is 60 mm long, 19 mm wide and 0.63 mm thick. The oil used for the blade is food safe.The TRAPEZ blade NR. 199 is under the order number 199.70 in the blade dispenser to 10 pieces. available. You can use the blades in the following Martor knives: SECUPRO MAXISAFE, SECUPRO MEGASAFE, SECUPRO 625, SECUNORM PROFI25 MDP, SECUNNORM 525. Base material: Steel grinding: Broad-grinding blade-facets: 2-blade properties: 2-times usable blade
This text is machine translated.
Description
The trapezoidal blade no. 199 from Martor is a high-quality blade made of stainless steel. It is very sharp and has two cutting edges which can be used in sequence for a higher operating time The broad cut facilitates the cutting. The blade is 60 mm long, 19 mm wide and 0.63 mm thick. The oil used for the blade is food safe.The TRAPEZ blade NR. 199 is under the order number 199.70 in the blade dispenser to 10 pieces. available. You can use the blades in the following Martor knives: SECUPRO MAXISAFE, SECUPRO MEGASAFE, SECUPRO 625, SECUNORM PROFI25 MDP, SECUNNORM 525. Base material: Steel grinding: Broad-grinding blade-facets: 2-blade properties: 2-times usable blade