Spare blade head for MARTOR blades, plastic-coated
Replacement blade head for SECUMAX 350 and 350 SE; plastic-coated steel blade; two cutting edges; particularly robust
Technical specifications
Product type
Retractable knife spare blade
Blade width
23.7 mm
Material
Steel
No. of blades
10
Length
58.5 mm
Dim
(L x W x H) 58.5 x 20 x 43 mm
Weight
22 g
Content
10 pc(s)
Width
20 mm
Height
43 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2861839 MARTOR 3448.20 Spare blade head for MARTOR blades, plastic-coated 10 pc(s)
Description
THE SECUMAX BLADE NO. 3448 from Martor is a high-quality and especially robust blade head made of steel and plastic. It is very sharp and has two cutting edges which can be used in sequence for a higher operating time The blade is 38.9 mm long, 23.7 mm wide and 0.50 mm thick. The SECUMAX blade no. 3448 is in the Klingenöschen to 10 pieces. available. You can use them in the following MARTOR knives: SECUMAX 350, SECUMAX 350 SE.
This text is machine translated.
Scope of delivery
SECUMAX BLADE NO. 3448, 10 PCs. In the sound floor
Description
THE SECUMAX BLADE NO. 3448 from Martor is a high-quality and especially robust blade head made of steel and plastic. It is very sharp and has two cutting edges which can be used in sequence for a higher operating time The blade is 38.9 mm long, 23.7 mm wide and 0.50 mm thick. The SECUMAX blade no. 3448 is in the Klingenöschen to 10 pieces. available. You can use them in the following MARTOR knives: SECUMAX 350, SECUMAX 350 SE.
This text is machine translated.
Scope of delivery
SECUMAX BLADE NO. 3448, 10 PCs. In the sound floor