• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 350040.02 Security knife SECUMAX 350 with variable blade head 1 pc(s)

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

173 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Security knife SECUMAX 350 with variable blade head

  • Ergonomic recycled plastic handle (98%)For right and left-handed usersConcealed blade for maximum product and user protectionEasy and safe blade change2-way usable, especially variable blade head incl. Scoring adhesive tapeReplacement blade in the handleFor up to 2-layered cardboard, foils and strapping etc.

Technical specifications

Product type

Retractable knife

Factory colour

Black

Blue

Material

Plastic

No. of blades

1

Length

160 mm

Dim

(L x W x H) 160 x 15.5 x 42 mm

Features

Concealed blade

Weight

37 g

Content

1 pc(s)

Width

15.5 mm

Height

42 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861830 MARTOR 350040.02 Security knife SECUMAX 350 with variable blade head 1 pc(s)

Description

The SECUMAX 350 SE is our sustainable all-rounder. The black grip is made from 98% recycled plastic. It can also be used over a long period of time thanks to the replaceable 2-in-1 blade head. You can cut with it all the common materials - from the film via the plastic strapping to the 2-layered carton. The hidden blade protects the user like the packaged goods. Even tape cracks make it easy.

This text is machine translated.

Features

  • 6 mm cutting depthEyelet for fastening

Scope of delivery

  • SECUMAX 350 with mounted SECUMAX BLADE NR. 3550
  • Replacement blade in the handle

More interesting products

(*All information is plus legal VAT)