Ergonomic recycled plastic handle (98%)For right and left-handed usersConcealed blade for maximum product and user protectionEasy and safe blade change2-way useful, especially robust blade headReplacement blade in the handleFor up to 2-layered cardboard, stronger foils and strapping etc.
Technical specifications
Product type
Retractable knife
Factory colour
Black
Blue
Material
Plastic
No. of blades
1
Length
160 mm
Dim
(L x W x H) 160 x 15.5 x 42 mm
Features
Concealed blade
Weight
37 g
Content
1 pc(s)
Width
15.5 mm
Height
42 mm
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Product type
MARTOR 350045.02 Security knife SECUMAX 350 with robust blade head 1 pc(s)
User & Safety Instructions 2861831 MARTOR 350045.02 Security knife SECUMAX 350 with robust blade head 1 pc(s)
Description
The SECUMAX 350 SE is our sustainable all-rounder. The black grip is made from 98% recycled plastic. It can also be used over a long period of time thanks to the replaceable robust blade head. You can use it to cut not only conventional but also more stubborn materials - such as thicker films and sleeves. The hidden blade protects the user like the packaged goods.
This text is machine translated.
Features
6 mm cutting depthEyelet for fastening
Scope of delivery
SECUMAX 350 with mounted SECUMAX BLADE NR. 3448
Replacement blade in the handle
Description
The SECUMAX 350 SE is our sustainable all-rounder. The black grip is made from 98% recycled plastic. It can also be used over a long period of time thanks to the replaceable robust blade head. You can use it to cut not only conventional but also more stubborn materials - such as thicker films and sleeves. The hidden blade protects the user like the packaged goods.