The industrial blade no. 35020 from Martor is a high-quality steel blade. It is very sharp and has two blades which can be used in sequence for an especially high operating time. The blade is 43 mm long, 22 mm wide and 0.20 mm thick. The industrial blade no. 35020 is under the order number 35020.50 in the magazine for 10 pcs. available. Base material steel Polished: Standard grinding Blade Facets: 1 x Blade features 2-way blade
This text is machine translated.
Features
3-hole blade
Description
The industrial blade no. 35020 from Martor is a high-quality steel blade. It is very sharp and has two blades which can be used in sequence for an especially high operating time. The blade is 43 mm long, 22 mm wide and 0.20 mm thick. The industrial blade no. 35020 is under the order number 35020.50 in the magazine for 10 pcs. available. Base material steel Polished: Standard grinding Blade Facets: 1 x Blade features 2-way blade