• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 383001.02 SECUBASE 383 1 pc(s)

EAN:
Part number:
Item no:
1/21
Fast track dispatch on Tue 27 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

SECUBASE 383

  • Versatile MARTOR safety knife made of glass-fiber reinforced plasticAutomatic blade retraction for a high work safetyOptional blade locking in seven stages (7 to 73 mm)Particularly ergonomic handleLarge-area slide for right and left-handed peopleEasy and particularly safe blade change (thanks to magnet)Long, flexible quality blade

Technical specifications

Product type

Cutter

Factory colour

Black

Silver

Blue

Material

Plastic

No. of blades

1

Length

178 mm

Dim

(L x W x H) 178 x 26 x 36 mm

Features

Blade retraction and locking - safety option

Weight

78.5 g

Content

1 pc(s)

Width

26 mm

Height

36 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614305 MARTOR 383001.02 SECUBASE 383 1 pc(s)

Description

Safety knife or cutter? With the versatile SECUBASE 383 you can do both. Your professional cutting tool is first equipped with an automatic blade retraction in order to avoid cutting injuries. Certain cutting applications, however, are better off hand with a fixed blade, including the saw cut. For this purpose, you can optionally lock the blade in seven different steps. This allows flexible working.

This text is machine translated.

Features

  • Long blade leak"Long" is actually an understatement: The ring outlet is a maximum of 7.8 cm. Thus you can easily use the SECUBASE 383, for example Securely cut 4-layer cartons, sack products, paper trays and rolls, construction foam and polystirene sheets.Locking and retractionIf you want to use your SECUBASE 383 as a cutter, you can choose between seven settings (cutting depths from 7 to 73 mm). Then release the locking mechanism again – and the blade retracts as usual.Ergonomic gripTo protect your hand, the SECUBASE 383 is ergonomically designed. The slightly fitted handle feels very comfortable. Another proof is the slide, which can be moved very easily thanks to the ramp.For right and leftThe SECUBASE 383 is designed for right-handed use. As a left-handed person, turn the blade once by 180° – and you can start. Slide and lock are operated with the thumb.Easy blade changeTo access the long, flexible blade, use the blue blade change button at the end of the handle. Now you can pull out the inner part including slider. The blade is held in position by two magnets.

Scope of delivery

  • Incl. STYROPORBLADE NO. 79, blade thickness 0.50 mm

More interesting products

(*All information is plus legal VAT)