• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 43136.08 MARTOR SAFETY KNIFE SECUMAX COUPPY NO. 43136 1 pc(s)

EAN:
Part number:
Item no:
1/6
Fast track dispatch on Tue 27 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

MARTOR SAFETY KNIFE SECUMAX COUPPY NO. 43136

  • Low resistance of cutting materialEasy blade changeLeft and right can be used4-way usable blade

Technical specifications

Product type

Retractable knife

Factory colour

Black

Blue

Material

Plastic

No. of blades

1

Length

88 mm

Dim

(L x W x H) 88 x 10.5 x 58 mm

Features

Concealed blade

Weight

19 g

Content

1 pc(s)

Width

10.5 mm

Height

58 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564755 MARTOR 43136.08 MARTOR SAFETY KNIFE SECUMAX COUPPY NO. 43136 1 pc(s)

Description

An expert for cutting flat paper and plastic sheets? With the handy SECUMAX COUPPY you have found it. Its concealed blade is always at an optimal 45-degree angle to the cutting material – thanks to the sliding foot. This allows the safety blade to slide very easily. And the curvature in the area of the blade access? Automatically controls the material toward the blade.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)