• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 46912.12 SECUMAX PLASTICUT security knife with tip blade 85 10 pc(s)

EAN:
Part number:
Item no:
1/9
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

16 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SECUMAX PLASTICUT security knife with tip blade 85

  • Quality blade is securely embedded between the nose and handlePleasantly light and handyConvenient eyelet

Technical specifications

  • Suitable for: Left- and right-handed
  • Cutting depth (Min/Max) 0 mm/4 mm
Product type

Retractable knife

Factory colour

Blue

Material

Plastic

No. of blades

1

Length

83 mm

Dim

(L x W x H) 83 x 35 x 47 mm

Features

Concealed blade

Weight

65 g

Content

10 pc(s)

Width

35 mm

Height

47 mm

Documents & Downloads

Datasheet

Datasheet 2564757 MARTOR 46912.12 SECUMAX PLASTICUT security knife with tip blade 85 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2564757 MARTOR 46912.12 SECUMAX PLASTICUT security knife with tip blade 85 10 pc(s)

Description

The SECUMAX PLASTICUT differs from other products in our range only in detail. But you know, that's what it's all about. Thanks to the generous gap between blade and plastic, the safety knife masters e.g. film and paper even in several layers. Due to a wall thickness of 3 mm, curved cuts are also possible in narrow spaces. The cutting tool was called SECUMAX POLYPICK up to its facelift. The SECUMAX PLASTICUT is a disposable knife.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)