• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 50000310.02 Secunorm 500 safety knife 1 pc(s)

1/19
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Secunorm 500 safety knife

  • All-rounder with reduced cutting depth
  • Ergonomic handle made of aluminum
  • Two-sided slider including soft grip for right and left-handed people
  • Automatic blade retraction
  • Easy and safe blade change

Technical specifications

Product type

Retractable knife

Factory colour

Grey

Material

Aluminium

No. of blades

1

Length

154 mm

Dim

(L x W x H) 154 x 22 x 38 mm

Features

Auto-retractable blade

Weight

72.5 g

Content

1 pc(s)

Width

22 mm

Height

38 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2446641 MARTOR 50000310.02 Secunorm 500 safety knife 1 pc(s)

Description

The safety blade. With rounded trapezoidal blade and 5 mm cutting depth.

More than 40 years ago, the SECUNORM PROFESSIONAL set standards in terms of safety, robustness and ergonomics. His successor still puts one on top of it. The newly designed aluminum handle thus stands for a much better handling and a more pleasant working. Just think of the new slider, which you can operate flexibly from both sides. Or the easy blade change. When cutting, the proven automatic blade retraction protects you against cuts.

To protect your goods
With the shortened blade you do not get too close to your goods. Means for you: Cutting without having to pay constant attention to the cutting depth. Since the handle is narrow at the front, you still have a view of the cut-in point.

Ergonomic grip
Ergonomics can be felt everywhere with the SECUNORM 500. FOR example, the new handle shape fits perfectly into your hand. Or about the details, such as the pleasantly rounded knife end or the non-slip soft grip on the slide.

Heavy duty
The robust aluminum handle is designed for the highest cutting frequencies and the most demanding cutting applications. As with the famous predecessor, you can also get an all-rounder with extreme take qualities here.

Two-sided slider
The old SECUNORM PROFESSIONAL always asked himself the question: Right- or left-handed people? With the modern successor, everyone can now cut efficiently – and change hands flexibly depending on the work situation.

Without tools
Tool-free blade change in the best sense: The SECUNORM 500 comes with an intuitive blade change button. Press once and you can pull out the blade carrier with the securely fixed blade.

This text is machine translated.

Features

  • Cutting depth 5 mm
  • Blade change button
  • Eyelet
  • 2-way usable blade.

More interesting products

(*All information is plus legal VAT)