The trapezoidal blade no. 51 from Martor is a high-quality steel blade. It is very sharp and has two cutting edges which can be used in sequence for a higher operating time The blade is 53 mm long, 19 mm wide and 0.63 mm thick.The trapezoidal blade no. 51 is under the order number 51.70 in the blade dispenser to 10 pieces. available. You can use the blade in the following MARTOR knives: SECUNNORM MULTISAFE, ARGENTAX MULTIPOS. Base material steel Polished: Standard grinding Blade Facets: 2 x Blade features 2-way blade
This text is machine translated.
Features
4-hole blade
Description
The trapezoidal blade no. 51 from Martor is a high-quality steel blade. It is very sharp and has two cutting edges which can be used in sequence for a higher operating time The blade is 53 mm long, 19 mm wide and 0.63 mm thick.The trapezoidal blade no. 51 is under the order number 51.70 in the blade dispenser to 10 pieces. available. You can use the blade in the following MARTOR knives: SECUNNORM MULTISAFE, ARGENTAX MULTIPOS. Base material steel Polished: Standard grinding Blade Facets: 2 x Blade features 2-way blade