• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 54065.70 Spare blade trapezoidal blade 54065 10 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

5 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

  • Blades: Shaped blade
Product type

Retractable knife spare blade

Blade width

18.8 mm

Material

Steel

No. of blades

10

Length

64.4 mm

Dim

(L x W x H) 64.4 x 26 x 16 mm

Weight

32 g

Content

10 pc(s)

Width

26 mm

Height

16 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025737 MARTOR 54065.70 Spare blade trapezoidal blade 54065 10 pc(s)

Description

The trapezoidal blade no. 54065 from Martor is a high-quality steel blade. It is very sharp and has two cutting edges which can be used in sequence for a higher operating time The blade is 53 mm long, 18.8 mm wide and 0.63 mm thick. The trapezoidal blade no. 54065 is under the order number 54065.70 in the blade dispenser to 10 pieces. available. You can use the blade in the following MARTOR knives: SECUNNORM MULTISAFE, ARGENTAX MULTIPOS.
Base material steel
Polished: Standard grinding
Blade Facets: 2 x
Blade features 2-way blade

This text is machine translated.

Features

  • 5-hole blade

More interesting products

(*All information is plus legal VAT)