• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 546912.12 MARTOR SAFETY KNIFE SECUMAX CARDYCUT NO. 546912, 10 in a box 10 pc(s)

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MARTOR SAFETY KNIFE SECUMAX CARDYCUT NO. 546912, 10 in a box

  • Safety for all, injection-molded bladesExcellentBlade far aheadNo rust, TiN coatingConvenient eyelet

Technical specifications

Product type

Retractable knife

Factory colour

White

Material

Plastic

No. of blades

1

Length

83 mm

Dim

(L x W x H) 83 x 35 x 47 mm

Features

Concealed blade

Weight

66 g

Content

10 pc(s)

Width

35 mm

Height

47 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564764 MARTOR 546912.12 MARTOR SAFETY KNIFE SECUMAX CARDYCUT NO. 546912, 10 in a box 10 pc(s)

Description

With SECUMAX CARDYCUT, you always have a clear view, as it is made of crystal-clear plastic. This makes it easier for you to visually check the cutting of film and paper. Thanks to its small compact design, you can guide it very easily – for example in curved cuts and in particularly narrow gaps. As a specialist for thin, single-layer films, it is often used in the automotive industry, for example. Since the safety knife is equipped with an eyelet, it can always be attached in a meaningful place. The SECUMAX CARDYCUT is a disposable knife. Since you do not need to change the blade, you cannot come into contact with it. This also contributes to your safety.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)