• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 594.03 Cutter ARGENTAX Rapid 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutter

Material

Plastic

No. of blades

1

Length

46 mm

Dim

(L x W x H) 46 x 17 x 166 mm

Features

Retractable blade

Weight

42.5 g

Content

1 pc(s)

Width

17 mm

Height

166 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025661 MARTOR 594.03 Cutter ARGENTAX Rapid 1 pc(s)

Description

The ARGENTAX Rapid has found its destination: Silicon cartridges. It has two blades to record with these. A small tip, which you can use, for example, to score and cut the thread. And a rectangular one, which immediately caps the grommet depending on the desired branch thickness. After that, nothing stands in the way of your actual work – like renewing joints – anymore.
Base material: Plastic

This text is machine translated.

Features

  • Two functions: Do you also despair of the silicone cartridge? First, at the closed thread? And right after that at the bushing to be thin? The ARGENTAX Rapid performs first class in both cases.
  • Left- or right-handed: The ARGENTAX Rapid does not matter whether you are left- or right-handed. Always work precisely with it. Because the ARGENTAX Rapid is in good hands.
  • Practical eyelet: This special cutting tool also means you don't have to give up without it: The handy eyelet for fastening. So you can hang the ARGENTAX Rapid away safely - and always find it again immediately.
  • Safe and secure travel: The knife is fitted with a protective cap to keep it securely attached to your body. It covers the pointed blade. The cutting edges of the second blade are best picked up in the handle.

More interesting products

(*All information is plus legal VAT)