The HOOK blade no. 60 from Martor is a high-quality steel blade. It is very sharp and has a useful cutting edge. The blade is 59 mm long, 19 mm wide and 0.63 mm thick. The HOOK BLADE NR. 60 is under the order number 60.70 in the blade dispenser to 10 pieces. available. You can use the blade in the following MARTOR knives: SECUNNORM MULTISAFE, SECUNNORM PROFESSIONAL, ARGENTAX MULTIPOS. Base material steel Polished: Standard grinding Blade Facets: 1 x Blade features 1-way blade
This text is machine translated.
Features
4-hole blade
Description
The HOOK blade no. 60 from Martor is a high-quality steel blade. It is very sharp and has a useful cutting edge. The blade is 59 mm long, 19 mm wide and 0.63 mm thick. The HOOK BLADE NR. 60 is under the order number 60.70 in the blade dispenser to 10 pieces. available. You can use the blade in the following MARTOR knives: SECUNNORM MULTISAFE, SECUNNORM PROFESSIONAL, ARGENTAX MULTIPOS. Base material steel Polished: Standard grinding Blade Facets: 1 x Blade features 1-way blade