The trapezoidal blade no. 610 from Martor is a high-quality blade made of stainless steel. It is very sharp and has two cutting edges which can be used in sequence for a higher operating time The blade is 53 mm long, 19 mm wide and 0.63 mm thick. The oil used for the blade is food safe.The TRAPEZ blade NR. 610 is under the order number 610.70 in the blade dispenser to 10 pieces. available. You can use the blade in the following MARTOR knives: SECUNNORM MIZAR, SECUNNORM MULTISAFE, SECUNNORM 500, SECUNNORM 300, SECUNNORM PROFESSIONAL, ARGENTAX MULTI-POS. Base material steel Polished: Standard grinding Blade Facets: 2 x Blade features 2-way blade
This text is machine translated.
Features
5-hole blade
Description
The trapezoidal blade no. 610 from Martor is a high-quality blade made of stainless steel. It is very sharp and has two cutting edges which can be used in sequence for a higher operating time The blade is 53 mm long, 19 mm wide and 0.63 mm thick. The oil used for the blade is food safe.The TRAPEZ blade NR. 610 is under the order number 610.70 in the blade dispenser to 10 pieces. available. You can use the blade in the following MARTOR knives: SECUNNORM MIZAR, SECUNNORM MULTISAFE, SECUNNORM 500, SECUNNORM 300, SECUNNORM PROFESSIONAL, ARGENTAX MULTI-POS. Base material steel Polished: Standard grinding Blade Facets: 2 x Blade features 2-way blade