• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 618.50 Replacement blade Chisel blade 618 10 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

39 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Blade shape: Deburring blade
Product type

Retractable knife spare blade

Blade width

12.7 mm

Material

Steel

No. of blades

10

Length

66 mm

Dim

(L x W x H) 66 x 25 x 18 mm

Weight

24 g

Content

10 pc(s)

Width

25 mm

Height

18 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025646 MARTOR 618.50 Replacement blade Chisel blade 618 10 pc(s)

Description

The chisel blade no. 618 from Martor is a high-quality steel blade. It is very sharp and has a useful cutting edge. The blade is 46 mm long, 12.7 mm wide and 0.63 mm thick. The chisel blade no. 618 is under the order number 618.50 in the magazine for 10 pcs. available.
Base material steel
Polished: Special grinding
Blade Facets: 1 x
Blade features 1-way blade

This text is machine translated.

Features

  • 1-hole blade

More interesting products

(*All information is plus legal VAT)