• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 624.50 Spare blade 624 10 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

  • Blade shape: Deburring blade
Product type

Retractable knife spare blade

Blade width

11.5 mm

Material

Steel

No. of blades

10

Length

66 mm

Dim

(L x W x H) 66 x 25 x 18 mm

Weight

13 g

Content

10 pc(s)

Width

25 mm

Height

18 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025624 MARTOR 624.50 Spare blade 624 10 pc(s)

Description

The graphics blade no. 624 from Martor is a high-quality steel blade. It is very sharp and has a useful cutting edge. The blade is 38 mm long, 11.5 mm wide and 0.63 mm thick. The graphics blade no. 624 is under the order number 624.50 in the magazine for 10 pcs. available.
Base material steel
Polished: Special grinding
Blade Facets: 2 x
Blade features 1-way blade

This text is machine translated.

Features

  • 1-hole blade

More interesting products

(*All information is plus legal VAT)