The graphics blade no. 677 from Martor is a high-quality steel blade. It is very sharp and has a useful cutting edge. The blade is 37 mm long, 6.1 mm wide and 0.50 mm thick. The graphics blade no. 677 is under the order number 677.50 in the magazine for 10 pcs. available. You can use the blade in the following MARTOR knives: GRAFIX 501, TRIMMEX CUTTOGRAF. Base material steel Polished: Special grinding Blade Facets: 2 x Blade features 1-way blade
This text is machine translated.
Features
1-hole blade
Description
The graphics blade no. 677 from Martor is a high-quality steel blade. It is very sharp and has a useful cutting edge. The blade is 37 mm long, 6.1 mm wide and 0.50 mm thick. The graphics blade no. 677 is under the order number 677.50 in the magazine for 10 pcs. available. You can use the blade in the following MARTOR knives: GRAFIX 501, TRIMMEX CUTTOGRAF. Base material steel Polished: Special grinding Blade Facets: 2 x Blade features 1-way blade