The industrial blade no. 869 from Martor is a high-quality blade made of steel including TiN coating. It is very sharp and has two blades which can be used in sequence for a higher operating time. The broad cut facilitates the cutting. The blade is 57 mm long, 18.8 mm wide and 0.40 mm thick. The industrial blade no. 869 is under the order number 869.60 in the transparent packaging to 10 pieces. available. Base material steel Grinding: Broad grinding Blade Facets: 2 x Blade features 2-way blade
This text is machine translated.
Features
2-hole blade
Description
The industrial blade no. 869 from Martor is a high-quality blade made of steel including TiN coating. It is very sharp and has two blades which can be used in sequence for a higher operating time. The broad cut facilitates the cutting. The blade is 57 mm long, 18.8 mm wide and 0.40 mm thick. The industrial blade no. 869 is under the order number 869.60 in the transparent packaging to 10 pieces. available. Base material steel Grinding: Broad grinding Blade Facets: 2 x Blade features 2-way blade