• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 87.60 Replacement blade industrial blade 87 10 pc(s)

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

7 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Technical specifications

  • Blade shape: Polystyrene blade, square
Product type

Retractable knife spare blade

Blade width

18.7 mm

Material

Steel

No. of blades

10

Length

114 mm

Dim

(L x W x H) 114 x 22.2 x 8 mm

Weight

37 g

Content

10 pc(s)

Width

22.2 mm

Height

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025629 MARTOR 87.60 Replacement blade industrial blade 87 10 pc(s)

Description

The industrial blade no. 87 from Martor is a high-quality steel blade. It is very sharp and has a useful cutting edge. The blade is 87 mm long, 18.7 mm wide and 0.30 mm thick.The industrial blade no. 87 is under the order number 87.60 in the transparent packaging to 10 pieces. available.
Base material steel
Polished: Standard grinding
Blade Facets: 2 x

This text is machine translated.

Features

  • 1-hole blade

More interesting products

(*All information is plus legal VAT)