• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 9842.08 SMALL QUIVER 9842 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Factory colour

Blue

Material

Plastic

Length

104 mm

Dim

(L x W x H) 104 x 33 x 40 mm

Weight

24 g

Content

1 pc(s)

Width

33 mm

Height

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025787 MARTOR 9842.08 SMALL QUIVER 9842 1 pc(s)

Description

Another place where you can find your cutting tool quickly – the smaller plastic HOLDER in blue. To use like the larger version. Transport a SECUNNORM 500 or a SECUNNORM 300 in the blue CASE, for example.
Base material: Plastic

This text is machine translated.

More interesting products

(*All information is plus legal VAT)