• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL EPP-150-12 SMPSU 12 V DC 8.4 A 100.8 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching power supply open-frame

  • Output 12 V DC / 8.4 A
  • Power 100.8 W
  • Pin strip for nylon crimp connectors

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

8.4 A

Output current (max.) - rounded

8.4 A

Min. input voltage

90 V AC

Dim

(L x W x H) 101.60 x 50.80 x 29.00 mm

Output voltage (max.)

12 V DC

Connection

Pin strip for nylon crimp connectors

100.8 W

No. of outputs

1 x

Type

open

Weight

200.00 g

Type

Synchronised

Width

50.80 mm

Height

29.00 mm

Length

101.60 mm

Type

EPP-150-12

No. of inputs

1 x

Output voltage

12 V DC

Output current (details)

8.4 A

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1293893 MEAN WELL EPP-150-12 SMPSU 12 V DC 8.4 A 100.8 W

User & Safety Instructions

User & Safety Instructions 1293893 MEAN WELL EPP-150-12 SMPSU 12 V DC 8.4 A 100.8 W

Information

Information 1293893 MEAN WELL EPP-150-12 SMPSU 12 V DC 8.4 A 100.8 W

Warranty Terms

Warranty Terms 1293893 MEAN WELL EPP-150-12 SMPSU 12 V DC 8.4 A 100.8 W

Description

Open frame · Compact case, 4" x 2" · Contact pin for nylon-crimp terminals · Universal input · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function · Low no load power consumption · Built-in auxiliary power 12V/0,3A

Features

  • Open design (open frame)
  • Compact design
  • Pin strip connections for nylon crimp connectors
  • Universal input
  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit
  • Low idle power
  • Internal auxiliary voltage 12 V/0.3A.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.29€ 57.89*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)