

SMPSU
264 V AC
9.75 A
9.75 A
90 V AC
(L x W x H) 220 x 62 x 31 mm
37.8 V DC
Screw terminal
351 W
1 x
closed
70 °C
-30 °C
680 g
62 mm
31 mm
220 mm
UHP-350-36
34.2 V DC
Yes
70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1837912 MEAN WELL UHP-350-36 SMPSU 37.8 V DC 9.75 A 351 W
User & Safety Instructions 1837912 MEAN WELL UHP-350-36 SMPSU 37.8 V DC 9.75 A 351 W
Warranty Terms 1837912 MEAN WELL UHP-350-36 SMPSU 37.8 V DC 9.75 A 351 W