• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MegaSat II Diavolo Unicable LNB No. of participants: 24 LNB feed size: 40 mm weatherproof Black, Red

EAN:
Part number:
Item no:
Datasheet (PDF)
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MegaSat Unicable LNB Diavolo II

  • Suitable for Unicable and Unicable II receiver.
  • Long life thanks to the heat and cold-resistant design.
  • The weather protection protects the F-socket before snow and rain.

Technical specifications

Product type

Unicable LNB

No. of outputs

1 x

Participants

24

LNB feed size

40 mm

Noise factor

0.1 dB

Connector

F socket

Features

weatherproof

Factory colour

Black

Red

Weight

0.34

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1426895 MegaSat II Diavolo Unicable LNB No. of participants: 24 LNB feed size: 40 mm weatherproof Black, Red

User & Safety Instructions

User & Safety Instructions 1426895 MegaSat II Diavolo Unicable LNB No. of participants: 24 LNB feed size: 40 mm weatherproof Black, Red

Description

For the distribution of the satellite signal with only one cable is a unicable system is required. So far had to each receiver a separate line specified in order to receive independent television and radio programs. With the Unicable LNB of megasat is only a satellite-compatible line II requires, on the up to 24 receivers can be connected in series or with a Sat-Verteiler. Thus, the existing line of the cable television still be used.

This text is machine translated.

Features

  • Excellent picture and sound quality with a very low noise level of only 0.1DB.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.97€ 62.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)