• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron Bulka MT69040 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 10 W Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED outdoor wall light with motion detector Bulka

  • Power= 10 W Total luminous flux= 700 lm Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED outdoor wall light (+ motion detector)

Type

Circular

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

10 W

10 W

4000 K

Colour

Neutral white

700 lm

Total luminous flux

700 lm

PIR detection angle (horizontal)

90°

Coverage max. (width)

8 m

Adjustable on-time (min.)

45 s

Adjustable on-time (max.)

5 min

Light features

Incl. motion detector

Protection class

II

IP54

Factory colour

Black

Material

Plastic

Weight

397 g

Dim

(Ø x H) 21.5 cm x 80 mm

n.rel.

Recess diameter

215 mm

Light bulb included

Yes

Width

8 cm

Height

80 mm

Depth

80 mm

(Ø)

21.5 cm

Radiation angle

120°

Documents & Downloads

Datasheet

Datasheet 1597814 Megatron Bulka MT69040 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 10 W Black

User & Safety Instructions

User & Safety Instructions 1597814 Megatron Bulka MT69040 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 10 W Black

Description

Scope of delivery

  • LED outdoor wall light with motion detector
  • User manual.

More interesting products

(*All information is plus legal VAT)