• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger MTR105 Motor drive analyzer 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,795.00 / piece)
€ 2,795.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Voltage measurement: Direct current 0 – 1,000 V; alternating current 10 mV – 1,000 V; sinusoidal TRMS (15 Hz – 400 Hz)
  • DLRO four-wire measurement (Kelvin measurement in the low-ohm range): Test current 200 mA direct current; range 1 Ω to 10 Ω
  • Insulation resistance 50 - 1000 V
  • Continuity test 0.01 Ω to 1 m.
  • Line resistance 0 - 10 Ω
  • Capacity 0.1 nF – 1 MF.
Product type

Motor drive analyzer

Displays

LCD color display

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

Dim

(L x W x H) 75 x 228 x 105 mm

Weight

930 g

Width

228 mm

Height

105 mm

Length

75 mm

Type

MTR105

Documents & Downloads

Datasheet

Datasheet 2162288 Megger MTR105 Motor drive analyzer 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2162288 Megger MTR105 Motor drive analyzer 1 pc(s)

Description

The MTR105 is a special static engine tester with the proven range of Megger insulation resistance (IR) tests and the excellent classic functionality and reliability of the Megger test equipment.

The MTR105 performs the test functions of the proven Megger IR test equipment. In addition, it convinces with the following test functions: DLRO four-wire measurement (Kelvin measurement in the low-ohm range), inductance and capacitance, in order to provide a versatile motor tester. All this is combined in MTR105 a compact form in a rugged, portable device that has never existed before.

In addition, the MTR105 has a temperature measurement and compensation function (for IR tests) and a function for checking the direction of rotation and the phase rotation of the power supply.

With these new test features, the MTR105 is a practical, versatile, portable engine tester.

This text is machine translated.

Features

  • Full color graphic display
  • Protective connection
  • DLRO Four-wire (Kelvin measurement)
  • Cat III 600 V up to 3,000 m.
  • Protection class IP54

Scope of delivery

  • Hakenband
  • Soft bag
  • Temperature sensor type T, CAT III 600 V.
  • 3 x clips CAT III 1000 V (red, black and blue)
  • 3 x 4 mm test leads, 2 m, 1 end right-wimpy, 1 end straight, CAT III 1000 V, CAT IV 600 V (red, black, blue)
  • 3 x probes, 100 mm long, CAT III 1000 V, CAT IV 600 V (red, black, blue)
  • 2 x Kelvin clip leads, 2 m, 4 mm right angle connections
  • Calibration certificate
  • USB memory stick

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,825.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)