• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 332.673 Cover Black (matt) 1 pc(s)

1/2
Image similar
Product type
Cover
Type
Matt
Factory colour
Black (matt)
Height
18.5 mm
(Ø)
13.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rotary button cap

Our service for you

Technical specifications

Product type

Cover

Type

Matt

Factory colour

Black (matt)

Height

18.5 mm

(Ø)

13.1 mm

Dim

(Ø x H) 13.1 mm x 18.5 mm

Suitable for button diameter

13.1 mm

Content

1 pc(s)

Type

332.673

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 554362 Mentor 332.673 Cover Black (matt) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 554362 Mentor 332.673 Cover Black (matt) 1 pc(s)

What kind of Control Button Components are you looking for?

More interesting products

(*All information is plus legal VAT)