• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 335.673 Cover Black (matt) 1 pc(s)

1/2
Image similar
Product type
Cover
Type
Matt
Factory colour
Black (matt)
(Ø)
36.4 mm
Dim
(Ø) 36.4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

119 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.90 / piece)
€ 0.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rotary button cap

Our service for you

Technical specifications

Product type

Cover

Type

Matt

Factory colour

Black (matt)

(Ø)

36.4 mm

Dim

(Ø) 36.4 mm

Suitable for button diameter

36.4 mm

Content

1 pc(s)

Type

335.673

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 554365 Mentor 335.673 Cover Black (matt) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 554365 Mentor 335.673 Cover Black (matt) 1 pc(s)

What kind of Control Button Components are you looking for?

More interesting products

(*All information is plus legal VAT)