• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo BSA 18 LED 5000 DUO-S Industrial light 5000 lm 601507850

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 250 cm x 200 mm x 100 mm

Product type

Industrial light

Factory colour

Green

Black

Silver

Bulb type

LED (monochrome)

Built-in LED

Total luminous flux

5000 lm

Operating voltage

18 V

n.rel.

No. of bulbs

2

Features

Incl. stand

Yes

Weight

5.2 kg

Width

200 mm

Height

100 mm

Length

250 cm

Depth

250 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2636497 Metabo BSA 18 LED 5000 DUO-S Industrial light 5000 lm 601507850

User & Safety Instructions

User & Safety Instructions 2636497 Metabo BSA 18 LED 5000 DUO-S Industrial light 5000 lm 601507850

Description

Stand light with two individually adjustable 5000 lumens spotlights for flexible, bright light in the entire working area. Optimum illumination at any angle thanks to two pivoting and rotating spotlights. Stable stand with simple height adjustment to up to 2 meters for optimum lighting in each application. Assembly and folding of the spotlight in seconds. Easy to transport thanks to a small folding design, comfortable carrying handle and low weight. Two light settings for optimum light with maximum battery life. Battery life at max. Leuchtkraft of 25 min per ampere hour (Ah), e.g. 4 hours with a LiHD battery pack 18 V/10 Ah or 8 hours in luminosity level 1.

This text is machine translated.

Scope of delivery

  • Battery pack and charger not included

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 374.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)