• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo DS 150 M 604150000 Twin wheel bench grinder 370 W 20 mm Ø 150 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

DS 150 M double grinding machine

  • Quiet induction motor
  • A stylised image of an induction motor with concentric circles. Beneath it, the word 'INDUCTION' is displayed on a red background.

Technical specifications

  • Cable length: 1,8 m
Product type

Twin wheel bench grinder

370 W

Abrasive surface area

Ø 150 mm

Grinding disc Ø

20 mm

Operating voltage

220 V

Length

400 cm

Weight

8.7 kg

Idle speed

2980 U/min

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2585147 Metabo DS 150 M 604150000 Twin wheel bench grinder 370 W 20 mm Ø 150 mm

User & Safety Instructions

User & Safety Instructions 2585147 Metabo DS 150 M 604150000 Twin wheel bench grinder 370 W 20 mm Ø 150 mm

Description

Robust and compact machine for sharpening, grinding and deburring work. Noise and vibration free, maintenance-free induction motor Motor for single phase alternating current. Tool-free adjustable component supports Large spark-protective safety glasses to protect the eyes. Rubber feet for non-slip stability

This text is machine translated.

Scope of delivery

  • Standard corundum-grinding disk 36 P and 60 N
  • Spark-protective safety glasses
  • Component support

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 386.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)