• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo DS 150 Plus 604160000 Twin wheel bench grinder 400 W 150 mm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

DS 150 Plus Double grinding machine

  • Noise and vibration free, maintenance-free induction motorMaximum smooth running and long service life of the discs through high-quality mounting flangesTool-free adjustable component supportsHighest industrial safety by extra-large, stable spark-protecting glasses
  • A stylised image of an induction motor with concentric circles. Beneath it, the word 'INDUCTION' is displayed on a red background.

Technical specifications

  • Grinding disc drilling 20 mm270 W Output capacityBreakdown torque: 1.8 NmCable length: 1,8 m
Product type

Twin wheel bench grinder

400 W

Grinding disc Ø

150 mm

Grinding disc width

20 mm

Grit size

36

60

Operating voltage

230 V

Weight

10.2 kg

Idle speed

2980 U/min

Output rating

270 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2636483 Metabo DS 150 Plus 604160000 Twin wheel bench grinder 400 W 150 mm

User & Safety Instructions

User & Safety Instructions 2636483 Metabo DS 150 Plus 604160000 Twin wheel bench grinder 400 W 150 mm

Description

Powerful machine for demanding sharpening, grinding and deburring. Suitable for use of round steel brushes for removing rust. The double grinding machine has an integrated LED light for optimal illumination of the work area.

This text is machine translated.

Scope of delivery

  • Double grinding machine
  • Standard corundum-grinding disk 36 P and 60 NSpark-protective safety glassesComponent supportFixed spanner

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 427.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)