• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo GE 950 G Plus 600618000 Straight grinder 510 W

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Metabo GE 950 G Plus straight grinder

  • High torque and compact design thanks to robust planetary gear
  • Spindle lock for easy tool change
  • Die-cast aluminum bearing flange for long machine life
  • Vario-Constamatic (VC) electronics for working at speeds that are suitable for material and which remain almost constant under load
  • Hand wheel for pre-selection of speed
  • Electronic safety shutdown of the engine when locking the application tool for safe working
  • Restart protection: Prevents unintentional start-up after power interruption
  • Electronic overload protection for long life
  • Precise clamping neck for stationary use
  • Removable rubber protective cap for comfortable and safe working
  • Slim design for optimum handling
  • Precision clamp-on ammeter for exact concentricity
  • Metabo Marathon motor with patented dust protection for long life
  • The specialist: Handy grinder with hohem torque; ideal for grinding inner and outer surfaces in conjunction with leaf grinder (see accessories)
  • This text is machine translated.
  • Red background with white text 'MARATHON MOTOR'
  • Red background with a white circular arrow; stylised plug in the centre. Underneath it reads 'Restart Protection'.
  • A red symbol displays a tachometer with the text 'rpm', with 'VARIO CONSTAMATIC' written in white underneath.

Technical specifications

  • Speed with nominal load 7200 RPM
  • Cable length 4 m
  • Grind surface (up to Ø 25 mm): 2.5 m/s²
  • Grind surface (up to Ø 50 mm): 2.5 m/s²
  • Sound pressure level 87 dB(A)
  • Sound power level (LwA): 98 dB(A)
  • Collet chuck clamping hole: 6 mm
  • Diameter of clamping neck: 43 mm
Product type

Straight grinder

510 W

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Length

400 cm

Width

300 mm

Weight

1.7 kg

Idle speed

2500 - 8700 U/min

Height

200 mm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281796 Metabo GE 950 G Plus 600618000 Straight grinder 510 W

Warranty Terms

Warranty Terms 2281796 Metabo GE 950 G Plus 600618000 Straight grinder 510 W

Description

Scope of delivery

  • Collet chuck 6 mm
  • Rubber protective cap
  • Additional handle
  • 1 open-ended spanner

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 988.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)