• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrix DOX 2070B Digital 70 MHz 2-channel 500 MSa/s 2 MP 8 Bit Digital storage (DSO) 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 985.00 / piece)
€ 985.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital Table Oscilloscope DOX 2070 B with 2 channels of Chauvin Arnoux

  • 70 MHz
  • No. of analogue inputs 2

Technical specifications

  • Data transfer to PC: USB device and RJ45 Ethernet
  • MATH functions: in real time calculated curves CH 1 and CH 2 (Addition, subtraction, multiplication, division)
  • FFT analyzer
Product type

Digital

Bandwidth

70 MHz

Channel sample rate

500 MSa/s

Resolution

8 Bit

Screen size

7 inch

Oscilloscope features

Digital storage (DSO)

No. of analogue inputs

2

Manufacturer's standards (no certificate)

Reading category

CAT II 300 V

Input impedance

1 MΩ

Dim

(L x W x H) 157 x 323 x 135 mm

Weight

2385 g

Display

800 x 480 p

Width

323 mm

Height

135 mm

Length

157 mm

Channel memory depth

2 MP

Type

DOX 2070B

Documents & Downloads

Datasheet

Datasheet 1666191 Metrix DOX 2070B Digital 70 MHz 2-channel 500 MSa/s 2 MP 8 Bit Digital storage (DSO) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1666191 Metrix DOX 2070B Digital 70 MHz 2-channel 500 MSa/s 2 MP 8 Bit Digital storage (DSO) 1 pc(s)

Description

The Dox 2070B is a very easy to use 2-channel oscilloscopes in a space-saving housing low depth, which has been developed especially for laboratory work places. With the DOX 2070 B-table oscilloscope, the all signals represent and analyze.

This text is machine translated.

Features

  • Built-in 9-inch folding handle allows easy transport
  • Universal rotary switch
  • Traditional control elements of the front plate: rotary knobs and backlit buttons (CH1, CH2; math and REF + MENU)
  • Very bright, large 7" TFT color screen
  • Data transfer via the USB port
  • housing.
  • Feet give stability
  • 2 channels + 1 channel for external triggering and 1 signal for probe calibration

Scope of delivery

  • Euro power cable
  • Test probes with switchable potential divider ratio
  • USB cable type A and B
  • CD ROM with PC software and operating instructions.
  • Card The Signalgenerierigung HX0074

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,015.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)