User & Safety Instructions 1331339 Monacor ARM-880 PA amplifier 8-zone
User & Safety Instructions 1331339 Monacor ARM-880 PA amplifier 8-zone
Features
Audio Matrix System
There 8 different audio sources, such as CD player, SAT receiver, radio programs can be distributed on 8 output zones
It is any assignment is possible. The core of the system is the Audio Matrix Router ARM-880
For the operation is used for each output an amplifier is necessary. This can be a single amplifier or an active speaker box
Matching wall modules ARM-880WP1, ARM-880WP2 and ARM-880WP3 for the remote control of the ARM-880 and with additional local inputs for the zone are available optionally
With the help of a master-slave connection, there is the possibility to expand the system up to 32 output zones
Connections for different alarm signals and a local microphone are available
Announcements can have 2 optional command microphone arm-880RC with zone selection can be made
Audio Matrix Router
8 audio inputs and 8 audio outputs
Description
Features
Audio Matrix System
There 8 different audio sources, such as CD player, SAT receiver, radio programs can be distributed on 8 output zones
It is any assignment is possible. The core of the system is the Audio Matrix Router ARM-880
For the operation is used for each output an amplifier is necessary. This can be a single amplifier or an active speaker box
Matching wall modules ARM-880WP1, ARM-880WP2 and ARM-880WP3 for the remote control of the ARM-880 and with additional local inputs for the zone are available optionally
With the help of a master-slave connection, there is the possibility to expand the system up to 32 output zones
Connections for different alarm signals and a local microphone are available
Announcements can have 2 optional command microphone arm-880RC with zone selection can be made