Audio management controller (master) with EN 54-16 certification for voice alarm systems (SAA) according to DIN EN 60849 (VDE 0828) and DIN VDE 0833-4.
As a central controller, the EVA-16MEN manages and monitors microphone, emergency and stored evacuation announcements, any desired music feeds and the secure playback of gongs and sirens.
This text is machine translated.
Technical specifications
Product type
PA amplifier
No. of zones
4-zone
Dim
(W x H) 483 mm x 88 mm
Weight
6 kg
Width
483 mm
Height
88 mm
Interfaces
3.5 mm jack in
UKCA
yes
Variants(All information is without VAT, plus shipping costs)
In addition, the EVA-16MEN monitors the connected amplifier as well as any emergency power supply.
Furthermore, connected loudspeaker lines are monitored for interruption, impedance deviation as well As Short-circuit and ground fault.
Can be used as master for individual projects as well as as as master/slave (EVA-16MEN + EVA-16SEN) for more complex projects, cascadable on up to 10 systems
Amplifier monitoring with spare change-over (8 amplifiers and 1 spare amplifier)
Monitoring of up to 8 loudspeaker lines in OFF-cabling (16 test circuits)
Connection option of 2 fire service units (MEVAC-1FT) at the back of the device or also as a handheld microphone (MEVAC-1FH) directly at the front
Connection option for up to 8 monitored system call stations EVA-16TER
4 audio inputs with free assignment/distribution of the audio input signals
2 additional audio inputs (AUX)
4 transformer-balanced NF-outputs + 1 output for spare amplifier with free allocation of the different music sources
Digital voice memory for alarm messages
Sound and volume control for each amplifier channel
Simple programming via buttons and two-line display
Extensive Inputs and outputs for control and signaling
RS-232 interface for programming or updating via a PC
482 mm (19") rack mount
Mains and 24 V emergency power operation
Description
Features
In addition, the EVA-16MEN monitors the connected amplifier as well as any emergency power supply.
Furthermore, connected loudspeaker lines are monitored for interruption, impedance deviation as well As Short-circuit and ground fault.
Can be used as master for individual projects as well as as as master/slave (EVA-16MEN + EVA-16SEN) for more complex projects, cascadable on up to 10 systems
Amplifier monitoring with spare change-over (8 amplifiers and 1 spare amplifier)
Monitoring of up to 8 loudspeaker lines in OFF-cabling (16 test circuits)
Connection option of 2 fire service units (MEVAC-1FT) at the back of the device or also as a handheld microphone (MEVAC-1FH) directly at the front
Connection option for up to 8 monitored system call stations EVA-16TER
4 audio inputs with free assignment/distribution of the audio input signals
2 additional audio inputs (AUX)
4 transformer-balanced NF-outputs + 1 output for spare amplifier with free allocation of the different music sources
Digital voice memory for alarm messages
Sound and volume control for each amplifier channel
Simple programming via buttons and two-line display
Extensive Inputs and outputs for control and signaling
RS-232 interface for programming or updating via a PC