• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor PA-1242 PA amplifier 240 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Input sensitivity: 1.2 V, sym.
  • Output impedance: 25 V/2.6 ohm, 70 V/20 Ohm, 100 V/42 Ohm
  • Frequency range 35-20000 Hz, -3 dB
  • Signal/noise ratio:> 100 dB, A"-evaluated
  • Distortion factor:< 1%
  • High-pass filter 400 Hz, 6 dB/oct.
  • Permissible operating temperature: 0-40°C
  • Power supply 230 VWechsel/50 Hz/750 VA, 24 V DC/20A
  • Signal input: XLR/screw terminals
  • Speaker output: screw terminals
Product type

PA amplifier

RMS power

240 W

Dim

(L x W x H) 374 x 483 x 88 mm

Weight

12.5 kg

Width

483 mm

Height

88 mm

Length

374 mm

Interfaces

XLR in

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332296 Monacor PA-1242 PA amplifier 240 W

User & Safety Instructions 1332296 Monacor PA-1242 PA amplifier 240 W

Description

Features

  • ELA Mono power amplifier
  • Switchable 400 Hz-Hochpassfilter 6dB/oct.
  • Infinitely adjustable temperature controlled fan
  • LED display for clip, protect, overheating and output level
  • Loop (link)
  • Mains or 24 V emergency power operation
  • This text is machine translated.