• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPE Garry 088-1-004-0-S-XS0-1080-1 Multi-pin Connector, Angled Pins: 1 x 4 Nominal current (details): 3 A

Image similar
Connector type
Pin strip, right angle
Product type
Pin strip (standard)
No. of rows
1
Total number of pins
4
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1544 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.30 / piece)
€ 0.32
-6 %
€ 0.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MPE Garry 088-1-004-0-S-XS0-1080-1 Multi-pin Connector, Angled Pins: 1 x 4 Nominal current (details): 3 A

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 4

Our service for you

Technical specifications

Connector type

Pin strip, right angle

Product type

Pin strip (standard)

No. of rows

1

Pins per row

4

Total number of pins

4

CS

2.54 mm

Connection

Print

Factory colour

Black

Pin shape

Rectangular

Nominal voltage

250 V DC

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Partially gold plated

Contact material

Copper alloy

Case material

Thermoplastic material

Pin length (receptacle)

6.90 mm

Pin length (PCB)

3.30 mm

Separable

No

Dim

(L x W x H) 10.80 x 10.16 x 5.80 mm

Manufacturer part #

088-1-004-0-S-XS0-1080-1

Industrial packaging

No

Content

1 pc(s)

Width

10.16 mm

Height

5.80 mm

Length

10.80 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

088-1-004-0-S-XS0-1080-1

Type

Angled

Nominal voltage (details)

150 V

Nominal current (details)

3 A

Pins

1 x 4

Connection

-

Documents & Downloads

Datasheet

Datasheet 734170 MPE Garry 088-1-004-0-S-XS0-1080-1 Multi-pin Connector, Angled Pins: 1 x 4 Nominal current (details): 3 A

User & Safety Instructions

User & Safety Instructions 734170 MPE Garry 088-1-004-0-S-XS0-1080-1 Multi-pin Connector, Angled Pins: 1 x 4 Nominal current (details): 3 A

More interesting products

(*All information is plus legal VAT)