• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPE Garry Pin strip (standard) No. of rows: 1 Pins per row: 2 088-1-002-0-S-XS0-1080 1 pc(s)

Image similar
Connector type
Pin strip, right angle
Product type
Pin strip (standard)
No. of rows
1
Total number of pins
2
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4567 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.16 / piece)
€ 0.21
-24 %
€ 0.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-pin connector RM 2.54, angled

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 2

Our service for you

Technical specifications

Connector type

Pin strip, right angle

Product type

Pin strip (standard)

No. of rows

1

Pins per row

2

Total number of pins

2

CS

2.54 mm

Connection

Print

Factory colour

Black

Pin shape

Rectangular

Nominal voltage

250 V DC

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Partially gold plated

Contact material

Copper alloy

Case material

Thermoplastic material

Pin length (receptacle)

6.90 mm

Pin length (PCB)

3.30 mm

Separable

No

Dim

(L x W x H) 10.80 x 5.80 x 5.08 mm

Manufacturer part #

088-1-002-0-S-XS0-1080

Industrial packaging

No

Content

1 pc(s)

Width

5.80 mm

Height

5.08 mm

Length

10.80 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

088-1-002-0-S-XS0-1080

Type

Angled

Nominal voltage (details)

150 V

Nominal current (details)

3 A

Documents & Downloads

Datasheet

Datasheet 733804 MPE Garry Pin strip (standard) No. of rows: 1 Pins per row: 2 088-1-002-0-S-XS0-1080 1 pc(s)

More interesting products

(*All information is plus legal VAT)