• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-3110410-2 Jack plug Plug Pin diameter: 4 mm Red 1 pc(s) Piece

Packaging type
Piece
Product type
Jack plug
Connector type
Plug
Pin Ø
4 mm
Connection
Banana plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stackable 4 mm banana plug with protective cap, red

  • 32 A Red

Technical specifications

  • Total width 19 mm
  • Total height: 11 mm
Packaging type

Piece

Product type

Jack plug

Connector type

Plug

Pin Ø

4 mm

Nominal current

32 A

Nominal current - rounded value

32 A

Connection

Banana plug

Factory colour

Red

Insulation type

Insulated

Manufacturer part #

BU-3110410-2

Type

BU-3110410-2

Dim

Gesamtbreite: 19 mm Gesamthöhe: 11 mm

Scoop-proof

Yes

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

Polypropylene

Contact material

Beryllium / copper

Dimensions

Gesamtbreite: 19 mm Gesamthöhe: 11 mm mm

Nominal voltage

600 V

Length

53 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3330879 Mueller Electric BU-3110410-2 Jack plug Plug Pin diameter: 4 mm Red 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3330879 Mueller Electric BU-3110410-2 Jack plug Plug Pin diameter: 4 mm Red 1 pc(s) Piece

Description

Fully insulated, stackable 4 mm banana plug. It can be plugged into any standard 4 mm banana socket that accepts banana plugs. The end of the socket accepts any sheathed, non-sheathed or retractable 4 mm banana. The banana plug has a plastic safety tip. Polypropylene housing, nickel plated beryllium copper contacts.

This text is machine translated.

Scope of delivery

  • Flanged, stackable banana plug

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)