• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-P5168-0 Jack plug Plug Pin diameter: 4 mm Black 1 pc(s)

Product type
Jack plug
Connector type
Plug
Pin Ø
4 mm
Connection
Banana plug
Nominal current
15 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

In-line, 4 mm banana socket, 14-16AWG, black

  • 15 A Black

Technical specifications

  • Hands-free testing up to a maximum of 30 V/AC, 60 V/DC
  • Temperature max. +50 °C.
  • Outer diameter 8.89 mm
Product type

Jack plug

Connector type

Plug

Pin Ø

4 mm

Nominal current

15 A

Nominal current - rounded value

15 A

Connection

Banana plug

Factory colour

Black

Manufacturer part #

BU-P5168-0

Type

BU-P5168-0

Dim

(Ø x L) 8.89 mm x 38.10 mm

Content

1 pc(s)

Insulation material

PVC

Contact material

Brass nickel plated

Length

38.10 mm

(Ø)

8.89 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3330907 Mueller Electric BU-P5168-0 Jack plug Plug Pin diameter: 4 mm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3330907 Mueller Electric BU-P5168-0 Jack plug Plug Pin diameter: 4 mm Black 1 pc(s)

Description

Mueller BU-P5168 is an insulated 4mm banana socket for the production of test cables and repairs on site. Connection to wires up to 14 AWG via solder connection. PVC casing and nickel-plated brass contact.

This text is machine translated.

Scope of delivery

  • In-line, 4 mm banana socket, 14-16AWG

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)