Ring terminal
M6
7.2 mm
Not insulated
Metal
1 pc(s)
Copper silver plated
MCL25-6
MCL25-6
4
4
25 mm²
25 mm²
7 g
Yes
Innendurchmesser Ring: 7,2 mm
Außendurchmesser Ring: 13,1 mm
Gesamtlänge: 36,5 mm
25 - 25 mm²
Anti-corrosive
No
up to 150 °C
Datasheet 3776093 Mueller Electric MCL25-6 Ring terminal Anti-corrosive Cross section (max.)=25 mm² Hole Ø=7.2 mm Not insulated Metal 1 pc
User & Safety Instructions 3776093 Mueller Electric MCL25-6 Ring terminal Anti-corrosive Cross section (max.)=25 mm² Hole Ø=7.2 mm Not insulated Metal 1 pc