

Network RJ45 switch
10 MBit/s
100 MBit/s
10 / 100 MBit/s
Unmanaged switch
8
Nein
Nein
8 x
Yes
No
via DC in
655 g
45.3 mm
110 mm
89.6 mm
TREE 8TX Metal
RJ45
IP50
Black
+70 °C
-10 °C
8 ports
yes
Datasheet 2180283 Murrelektronik 58152 TREE 8TX Metal Network RJ45 switch 8 ports 10 / 100 MBit/s
User & Safety Instructions 2180283 Murrelektronik 58152 TREE 8TX Metal Network RJ45 switch 8 ports 10 / 100 MBit/s
€ 336.47*
The necessary accessories are required to use the article as described.